Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF970J336MAAHT3
Newark Part No.60AC2795
Product RangeF97-HT3 Series
Technical Datasheet
1,100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.070 |
10+ | $0.070 |
25+ | $0.070 |
50+ | $0.070 |
100+ | $0.070 |
250+ | $0.070 |
2500+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF970J336MAAHT3
Newark Part No.60AC2795
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR2.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current173mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF97-HT3 Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
QualificationAEC-Q200
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
173mA
Product Width
1.6mm
Product Range
F97-HT3 Series
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability