SMD Tantalum Capacitors:

32 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46R1123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.719
25+
$0.701
50+
$0.683
100+
$0.665
More Pricing...
Min: 5 / Mult: 5
4.7µF
20V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.277
Min: 1 / Mult: 1
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
46R1114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.595
25+
$0.581
50+
$0.566
100+
$0.553
More Pricing...
Min: 5 / Mult: 5
10µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
69AH4646

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.330
Min: 2000 / Mult: 2000
22µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
69AH4627

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.311
Min: 2000 / Mult: 2000
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
08X2117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.776
25+
$0.748
50+
$0.721
100+
$0.692
More Pricing...
Min: 5 / Mult: 5
2.2µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
08X2309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$0.650
25+
$0.634
50+
$0.618
100+
$0.601
More Pricing...
Min: 5 / Mult: 5
15µF
25V
1411 [3528 Metric]
± 10%
2.2ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
47R4640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.722
10+
$0.379
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
13AC4070

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Full Reel)
Full Reel
500+
$2.460
1000+
$2.380
2000+
$2.320
3000+
$2.300
5000+
$2.280
Min: 500 / Mult: 500
33µF
10V
1206 [3216 Metric]
± 20%
1ohm
A
200mA
3.2mm
1.6mm
1.6mm
TACmicrochip TAC Series
-55°C
125°C
-
70AH0250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.554
10+
$0.484
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 20%
2.5ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
70AH0259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.423
25+
$0.402
50+
$0.379
Min: 1 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 20%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
37AJ7782

RoHS

Each (Supplied on Cut Tape)
1+
$0.269
10+
$0.247
25+
$0.247
50+
$0.247
100+
$0.228
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
37AJ7778

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.445
25+
$0.445
50+
$0.445
100+
$0.445
Min: 1 / Mult: 1
2.2µF
50V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
40K1749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.611
10+
$0.611
25+
$0.611
50+
$0.611
100+
$0.611
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
10V
1507 [3718 Metric]
± 20%
1.9ohm
A
200mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
-
96F2172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.136
10+
$0.136
25+
$0.136
50+
$0.136
100+
$0.136
More Pricing...
Min: 1 / Mult: 1
10µF
10V
1507 [3718 Metric]
± 10%
1.9ohm
A
200mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
-
37AJ7777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.123
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
50V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
75M2760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$2.210
Min: 500 / Mult: 500
47µF
6.3V
1206 [3216 Metric]
± 20%
1ohm
A
200mA
3.2mm
1.6mm
1.6mm
TACmicrochip TAC Series
-55°C
125°C
-
69AH4639

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.635
Min: 500 / Mult: 500
2.2µF
50V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
15P3740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.563
25+
$0.560
50+
$0.556
100+
$0.553
Min: 5 / Mult: 5
10µF
10V
1411 [3528 Metric]
± 10%
2ohm
T
200mA
3.5mm
2.8mm
1.2mm
TPS Series
-55°C
125°C
-
73R9208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.565
Min: 10000 / Mult: 2500
15µF
4V
1210 [3225 Metric]
± 20%
2ohm
T
200mA
3.5mm
2.8mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
70K5157

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$2.130
Min: 500 / Mult: 500
100µF
6.3V
1206 [3216 Metric]
± 20%
1ohm
A
200mA
3.2mm
1.6mm
1.6mm
TACmicrochip TAC Series
-55°C
125°C
-
08J0572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.230
Min: 2000 / Mult: 2000
4.7µF
35V
1611 [4028 Metric]
± 10%
2.2ohm
B
200mA
4mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
-
54J2671

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.580
Min: 2000 / Mult: 2000
100µF
4V
1206 [3216 Metric]
± 20%
1ohm
A
200mA
3.2mm
1.6mm
1.6mm
TACmicrochip TAC Series
-55°C
125°C
-
66AH8385

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.287
1000+
$0.276
2000+
$0.274
3000+
$0.272
Min: 500 / Mult: 500
2.2µF
35V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
08J0548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.020
Min: 2000 / Mult: 2000
15µF
10V
1507 [3718 Metric]
± 10%
1.8ohm
A
200mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK