Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D475X9035B2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 35 V, 1611 [4028 Metric], ± 10%, 2.2 ohm, B](https://mexico.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D475X9035B2TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.08J0572
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.250 |
| 4000+ | $1.220 |
| 6000+ | $1.210 |
| 10000+ | $1.200 |
| 20000+ | $1.180 |
| 50000+ | $1.150 |
| 100000+ | $1.130 |
| 200000+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D475X9035B2TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.08J0572
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 10%
ESR2.2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current200mA
Product Length4mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
2.2ohm
Failure Rate
-
Product Length
4mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
200mA
Product Width
2.8mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
