SMD Tantalum Capacitors:

18 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC0196

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.431
4000+
$0.418
Min: 2000 / Mult: 2000
100µF
10V
1411 [3528 Metric]
± 20%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66AH5824

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.710
4000+
$0.679
8000+
$0.655
12000+
$0.648
Min: 2000 / Mult: 2000
220µF
6.3V
1411 [3528 Metric]
± 20%
1.2ohm
B
1 % Per 1000 Hours
266mA
3.5mm
2.8mm
2.5mm
F93 Series
-55°C
125°C
-
59M2740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.570
25+
$0.544
50+
$0.520
100+
$0.495
More Pricing...
Min: 5 / Mult: 5
2.2µF
25V
1210 [3225 Metric]
± 10%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
81Y7416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.701
25+
$0.661
50+
$0.621
100+
$0.581
250+
$0.549
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
10V
1411 [3528 Metric]
± 20%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
23AJ4767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.548
10+
$0.501
25+
$0.501
50+
$0.463
100+
$0.463
More Pricing...
Min: 1 / Mult: 1
100µF
10V
1411 [3528 Metric]
± 10%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
16AM9263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.626
25+
$0.592
50+
$0.564
100+
$0.538
250+
$0.498
Min: 10 / Mult: 10
2.2µF
25V
1411 [3528 Metric]
± 10%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
12AM4021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.329
20+
$0.308
40+
$0.290
60+
$0.273
100+
$0.263
Min: 10 / Mult: 10
100µF
10V
1411 [3528 Metric]
± 20%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T491 Auto Series
-55°C
125°C
AEC-Q200
82AC9106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.291
10+
$0.291
Min: 1 / Mult: 1
100µF
10V
1411 [3528 Metric]
± 10%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
82AC9103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.895
10+
$0.649
25+
$0.608
50+
$0.569
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
6.3V
1411 [3528 Metric]
± 20%
1.2ohm
B
1 % Per 1000 Hours
266mA
3.5mm
2.8mm
2.5mm
F93 Series
-55°C
125°C
-
82AC9101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.917
Min: 12000 / Mult: 2000
220µF
6.3V
1411 [3528 Metric]
± 10%
1.2ohm
B
-
266mA
3.5mm
2.8mm
2.5mm
F93 Series
-55°C
125°C
-
82AH9349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.180
25+
$1.080
50+
$0.976
100+
$0.893
250+
$0.762
More Pricing...
Min: 10 / Mult: 10
10µF
10V
1411 [3528 Metric]
± 20%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
AEC-Q200
82AH9296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.330
25+
$1.210
50+
$1.110
100+
$1.010
250+
$0.860
More Pricing...
Min: 10 / Mult: 10
2.2µF
25V
1411 [3528 Metric]
± 10%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
AEC-Q200
82AH9356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$1.370
25+
$1.290
50+
$1.200
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
3.3µF
25V
1411 [3528 Metric]
± 10%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
82AH9297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.240
25+
$1.140
50+
$1.030
100+
$0.941
250+
$0.803
More Pricing...
Min: 10 / Mult: 10
2.2µF
25V
1411 [3528 Metric]
± 20%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
AEC-Q200
82AH9347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.230
25+
$1.120
50+
$1.020
100+
$0.927
250+
$0.790
More Pricing...
Min: 10 / Mult: 10
10µF
10V
1411 [3528 Metric]
± 10%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
AEC-Q200
82AH9304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.994
25+
$0.912
50+
$0.812
100+
$0.729
250+
$0.634
More Pricing...
Min: 10 / Mult: 10
6.8µF
10V
1411 [3528 Metric]
± 20%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
AEC-Q200
97M6521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.274
Min: 2000 / Mult: 2000
6.8µF
16V
1210 [3225 Metric]
± 10%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
82AH9303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.110
25+
$1.010
50+
$0.898
100+
$0.807
250+
$0.701
More Pricing...
Min: 10 / Mult: 10
6.8µF
6.3V
1411 [3528 Metric]
± 20%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK