Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF930J227MBA
Newark Part No.66AH5824
Product RangeF93 Series
Technical Datasheet
30,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2000+ | $0.710 |
4000+ | $0.679 |
8000+ | $0.655 |
12000+ | $0.648 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,420.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF930J227MBA
Newark Part No.66AH5824
Product RangeF93 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR1.2ohm
Manufacturer Size CodeB
Failure Rate1 % Per 1000 Hours
Ripple Current266mA
Product Length3.5mm
Product Width2.8mm
Product Height2.5mm
Product RangeF93 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.2ohm
Failure Rate
1 % Per 1000 Hours
Product Length
3.5mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
266mA
Product Width
2.8mm
Product Range
F93 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for F930J227MBA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability