SMD Tantalum Capacitors:

24 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.230
25+
$0.230
50+
$0.230
100+
$0.230
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 20%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
95W0081

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.260
1000+
$0.259
2000+
$0.252
3000+
$0.245
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
68AH0069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.471
25+
$0.437
50+
$0.403
100+
$0.369
250+
$0.340
More Pricing...
Min: 10 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
18J9857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.810
10+
$0.492
25+
$0.472
50+
$0.451
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
20V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9701

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.307
1000+
$0.298
2000+
$0.289
3000+
$0.281
Min: 500 / Mult: 500
33µF
20V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
18AC7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.391
25+
$0.379
50+
$0.369
100+
$0.357
250+
$0.328
More Pricing...
Min: 10 / Mult: 10
33µF
10V
2312 [6032 Metric]
± 20%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
57K1848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
10+
$0.354
25+
$0.343
50+
$0.332
100+
$0.321
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
26AC4198

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.190
1000+
$0.176
2000+
$0.171
3000+
$0.165
Min: 500 / Mult: 500
33µF
16V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
-
16AM9275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.010
25+
$0.974
50+
$0.939
100+
$0.904
250+
$0.843
More Pricing...
Min: 10 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
16AM5666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.852
25+
$0.831
50+
$0.811
100+
$0.790
250+
$0.738
More Pricing...
Min: 10 / Mult: 10
10µF
25V
2412 [6032 Metric]
± 20%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
58R3297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.857
10+
$0.475
25+
$0.459
50+
$0.443
100+
$0.428
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 20%
1.5ohm
C
271mA
6mm
3.2mm
2.8mm
F93 Series
-55°C
125°C
-
60AC2855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.152
10+
$0.152
25+
$0.152
50+
$0.152
100+
$0.152
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 20%
1.5ohm
C
271mA
6mm
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
57K1869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.499
Min: 500 / Mult: 500
15µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
77K9780

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.675
1000+
$0.648
2000+
$0.630
3000+
$0.612
5000+
$0.560
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
18K7260

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.426
1000+
$0.406
2000+
$0.399
3000+
$0.392
5000+
$0.384
Min: 500 / Mult: 500
15µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
73R9050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
Min: 500 / Mult: 500
68µF
6.3V
2312 [6032 Metric]
± 20%
1.5ohm
C
271mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
04X9093

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.286
1000+
$0.273
2000+
$0.273
3000+
$0.272
Min: 500 / Mult: 500
33µF
10V
2312 [6032 Metric]
± 10%
1.6ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
58R3348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.600
Min: 5000 / Mult: 500
10µF
16V
2312 [6032 Metric]
± 20%
1.5ohm
C
271mA
6mm
2.8mm
2.6mm
F97 Series
-55°C
125°C
AEC-Q200
54K5267

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.433
6000+
$0.419
11000+
$0.408
25000+
$0.403
Min: 5000 / Mult: 500
10µF
16V
2312 [6032 Metric]
± 20%
1.5ohm
C
271mA
6mm
2.8mm
2.6mm
F97 Series
-55°C
125°C
AEC-Q200
60R5952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.329
Min: 500 / Mult: 500
33µF
16V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.217
1000+
$0.208
2000+
$0.203
3000+
$0.198
Min: 500 / Mult: 500
33µF
16V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
93X4686

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.251
1000+
$0.242
2000+
$0.234
3000+
$0.225
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
± 20%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
66W2123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.353
25+
$0.343
50+
$0.331
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
10V
2312 [6032 Metric]
± 10%
1.6ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
12AM4028

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.281
20+
$0.262
40+
$0.247
60+
$0.232
100+
$0.224
Min: 10 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T491 Auto Series
-55°C
125°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK