Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT499C106K025ATE1K5
Newark Part No.77K9780
Product RangeT499 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
500+ | $0.675 |
1000+ | $0.648 |
2000+ | $0.630 |
3000+ | $0.612 |
5000+ | $0.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$337.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499C106K025ATE1K5
Newark Part No.77K9780
Product RangeT499 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current271mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Operating Temperature Min-55°C
Product RangeT499 Series
Operating Temperature Max175°C
QualificationAEC-Q200
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Product Range
T499 Series
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
271mA
Product Width
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T499C106K025ATE1K5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate