0
0 Items$0.00

SMD Tantalum Capacitors :

62 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
01X0125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.920
25+$6.040
50+$5.290
100+$4.710
250+$4.650
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.5ohm
E
574mA
7.3mm
4.3mm
4.1mm
THJ Series
-55°C
175°C
AEC-Q200
57P7391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.080
25+$2.930
100+$2.280
250+$2.250
500+$2.220
More Pricing...
22µF
35V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
57P7394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
25+$1.440
100+$1.080
250+$1.070
500+$1.060
More Pricing...
47µF
16V
-
-
0.9ohm
-
408mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
57P7383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$0.767
100+$0.707
250+$0.642
500+$0.576
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
THJ Series
-55°C
175°C
AEC-Q200
57P7393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.580
25+$4.040
100+$3.230
250+$2.970
500+$2.910
More Pricing...
4.7µF
50V
2917 [7343 Metric]
± 10%
0.9ohm
D
463mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
57P7381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.735
100+$0.530
250+$0.520
500+$0.509
More Pricing...
10µF
25V
-
-
1.8ohm
-
247mA
6mm
2.8mm
2.6mm
-
-55°C
175°C
AEC-Q200
01X0105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.549
25+$0.496
100+$0.456
250+$0.406
500+$0.365
More Pricing...
2.2µF
16V
1206 [3216 Metric]
± 10%
6.5ohm
A
158mA
3.2mm
1.6mm
1.6mm
THJ Series
-55°C
175°C
AEC-Q200
10AN2391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$4.350
1000+$4.090
220µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
X
574mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
10AN2389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.050
1000+$0.965
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
54M1380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.950
100+$0.869
250+$0.790
500+$0.723
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
33P8311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.990
25+$4.430
100+$3.610
250+$3.440
500+$3.270
More Pricing...
4.7µF
50V
2917 [7343 Metric]
± 10%
0.9ohm
D
463mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
01X0120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.230
25+$6.840
100+$6.460
250+$5.960
500+$5.450
More Pricing...
22µF
25V
2917 [7343 Metric]
± 10%
0.9ohm
D
408mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
82AH9425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
25+$1.490
100+$1.140
250+$1.060
500+$0.983
More Pricing...
3.3µF
35V
2412 [6032 Metric]
± 10%
2.5ohm
C
210mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
55AC3937

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$7.230
25+$5.420
100+$4.440
250+$4.170
500+$3.880
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
D
463mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
08X2034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.190
10+$0.649
15+$0.637
25+$0.626
50+$0.613
More Pricing...
22µF
16V
1411 [3528 Metric]
± 10%
1.9ohm
B
210mA
3.5mm
2.8mm
1.9mm
TH4 Series
-55°C
175°C
AEC-Q200
38Y8094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.840
25+$4.150
50+$4.060
100+$3.980
250+$3.900
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
38Y8093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
25+$1.670
100+$1.640
250+$1.600
500+$1.570
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
01X0104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.870
10+$1.300
15+$1.240
25+$1.190
50+$1.120
More Pricing...
10µF
6.3V
1206 [3216 Metric]
± 10%
2.2ohm
A
185mA
3.2mm
1.6mm
1.6mm
THJ Series
-55°C
175°C
AEC-Q200
38Y8057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.471
20+$0.462
30+$0.453
50+$0.443
100+$0.434
More Pricing...
2.2µF
16V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
33P8305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$2.690
100+$2.140
250+$2.030
500+$1.910
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
38Y8112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.810
25+$4.360
100+$3.600
250+$3.450
500+$3.290
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
38Y8067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.872
20+$0.827
30+$0.783
50+$0.738
100+$0.694
More Pricing...
10µF
6.3V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
38Y8063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.413
20+$0.404
30+$0.396
50+$0.387
100+$0.379
More Pricing...
4.7µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
38Y8110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.070
25+$6.030
50+$5.910
100+$5.790
250+$5.670
More Pricing...
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
16AM9274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.340
25+$1.220
50+$1.100
100+$0.976
250+$0.849
More Pricing...
22µF
10V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK