Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJC106K025RJN Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2312 [6032 Metric], ± 10%, 1.8 ohm, C](https://mexico.newark.com/productimages/standard/en_US/4568185.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJC106K025RJNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57P7381RL
Cut Tape57P7381
Your Part Number
9,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 25+ | $0.735 |
| 100+ | $0.530 |
| 250+ | $0.520 |
| 500+ | $0.509 |
| 1000+ | $0.499 |
| 5000+ | $0.488 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJC106K025RJNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57P7381RL
Cut Tape57P7381
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
ESR1.8ohm
Failure Rate-
Ripple Current247mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10µF
ESR
1.8ohm
Ripple Current
247mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for THJC106K025RJN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
