Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoDEL-T499B105K035ATE5K0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel54M1380RL
Cut Tape54M1380
Product RangeT499 Series
Your Part Number
1,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 25+ | $0.950 |
| 100+ | $0.869 |
| 250+ | $0.790 |
| 500+ | $0.723 |
| 1000+ | $0.619 |
| 5000+ | $0.542 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoDEL-T499B105K035ATE5K0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel54M1380RL
Cut Tape54M1380
Product RangeT499 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current130mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for DEL-T499B105K035ATE5K0
2 Products Found
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
130mA
Product Width
2.8mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
