Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT499X336K035ATE600Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel38Y8112RL
Cut Tape38Y8112
Product RangeT499 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.810 | $5.81 |
| Total Price | $5.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 25+ | $4.360 |
| 100+ | $3.600 |
| 250+ | $3.450 |
| 500+ | $3.290 |
| 1000+ | $3.150 |
| 5000+ | $3.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499X336K035ATE600Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel38Y8112RL
Cut Tape38Y8112
Product RangeT499 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current524mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
524mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T499X336K035ATE600
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
