0
0 Items$0.00

SMD Tantalum Capacitors :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K2231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.790
25+$2.740
100+$2.180
250+$2.140
500+$2.100
More Pricing...
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
60R6031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.890
25+$2.070
100+$1.640
250+$1.610
500+$1.580
More Pricing...
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
E
524mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
81Y7432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.480
25+$2.560
100+$2.020
250+$1.910
500+$1.810
More Pricing...
47µF
35V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
81Y7430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.850
25+$5.930
100+$4.940
250+$4.840
500+$4.740
More Pricing...
22µF
50V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
65W8112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
25+$1.000
100+$0.930
250+$0.873
500+$0.814
More Pricing...
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
81Y7429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.030
25+$6.110
100+$5.110
250+$4.910
500+$4.710
More Pricing...
22µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
26M4561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.580
25+$1.820
100+$1.420
250+$1.310
500+$1.210
More Pricing...
6.8µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
42Y1162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.090
25+$4.560
100+$3.760
250+$3.600
500+$3.430
More Pricing...
1000µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
65W8103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.280
25+$2.360
100+$1.880
250+$1.840
500+$1.800
More Pricing...
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
E
524mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
38Y8112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.810
25+$4.360
100+$3.600
250+$3.450
500+$3.290
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
59M3250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.150
25+$2.250
100+$1.780
250+$1.740
500+$1.710
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
42AC0214

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$4.310
1000+$4.130
1500+$4.050
2500+$3.960
5000+$3.880
More Pricing...
22µF
50V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
29AK8678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.490
100+$1.140
250+$1.080
500+$1.010
More Pricing...
10µF
35V
2412 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
59AM3575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.610
20+$1.520
30+$1.420
50+$1.330
100+$1.240
More Pricing...
10µF
20V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
59AM3594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.910
25+$10.470
50+$9.880
100+$9.430
250+$8.570
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T500 Series
-55°C
200°C
-
12AM4061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.652
20+$0.639
30+$0.627
50+$0.614
100+$0.602
More Pricing...
68µF
6.3V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
16AM9262
Each (Supplied on Cut Tape)
Cut Tape
1+$7.390
25+$5.600
100+$4.650
250+$4.460
500+$4.260
More Pricing...
22µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
07AM7958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.160
25+$6.180
100+$5.160
250+$4.950
500+$4.740
More Pricing...
22µF
50V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Auto Series
-55°C
125°C
AEC-Q200
54J8770

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.857
1000+$0.840
1500+$0.822
2500+$0.805
5000+$0.789
More Pricing...
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
95W0162

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.590
1000+$1.500
1500+$1.480
2500+$1.450
5000+$1.420
More Pricing...
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
29AH8063

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.890
1000+$0.858
1500+$0.789
2500+$0.722
5000+$0.700
More Pricing...
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
59M3253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.570
25+$2.570
100+$2.040
250+$2.000
500+$1.960
More Pricing...
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
18K7393

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.855
1000+$0.817
1500+$0.797
2500+$0.776
5000+$0.752
More Pricing...
15µF
16V
2412 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
95W0159

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.620
1000+$1.580
1500+$1.550
2500+$1.520
5000+$1.500
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
17K8210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.742
1000+$0.728
1500+$0.713
2500+$0.698
5000+$0.683
More Pricing...
22µF
10V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK