Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC226K025R0400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel29AH8063
Re-Reel65W8112RL
Cut Tape65W8112
Product RangeTPS Series
Your Part Number
4 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.890 | $0.00 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 25+ | $1.000 |
| 100+ | $0.930 |
| 250+ | $0.873 |
| 500+ | $0.814 |
| 1000+ | $0.759 |
| 5000+ | $0.716 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.890 |
| 1000+ | $0.858 |
| 1500+ | $0.789 |
| 2500+ | $0.722 |
| 5000+ | $0.700 |
| 12500+ | $0.687 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC226K025R0400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel29AH8063
Re-Reel65W8112RL
Cut Tape65W8112
Product RangeTPS Series
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current524mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
524mA
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for TPSC226K025R0400
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
