Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT499X226K035ATE700Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel38Y8110RL
Cut Tape38Y8110
Product RangeT499 Series
Your Part Number
381 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.070 | $7.07 |
| Total Price | $7.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 25+ | $6.030 |
| 50+ | $5.910 |
| 100+ | $5.790 |
| 250+ | $5.670 |
| 500+ | $5.540 |
| 5000+ | $5.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499X226K035ATE700Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel38Y8110RL
Cut Tape38Y8110
Product RangeT499 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current486mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
486mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T499X226K035ATE700
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
