SMD Tantalum Capacitors:

24 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51X1808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.150
10+
$2.000
25+
$1.930
50+
$1.850
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
59M3244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.360
10+
$1.690
25+
$1.560
50+
$1.430
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
59M3252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.070
10+
$1.830
25+
$1.800
50+
$1.760
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
38Y8110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.700
10+
$6.450
25+
$6.180
50+
$5.930
100+
$5.630
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
19X2228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$1.940
25+
$1.770
50+
$1.600
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
95W0155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.937
1000+
$0.916
2000+
$0.907
3000+
$0.897
5000+
$0.893
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
18AC7928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.380
10+
$1.710
25+
$1.570
50+
$1.450
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
59M3246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.310
10+
$3.970
25+
$3.700
50+
$3.420
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
59M3256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.210
25+
$1.150
50+
$1.100
100+
$1.060
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
18AC7931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$1.420
25+
$1.390
50+
$1.360
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
57K2199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.600
25+
$1.600
50+
$1.480
100+
$1.470
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 20%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
16AM5610

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$1.470
2+
$1.390
4+
$1.330
6+
$1.220
10+
$1.180
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
12AM4049

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$1.360
2+
$1.290
4+
$1.220
6+
$1.130
10+
$1.090
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 20%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
61AK2621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.490
10+
$2.560
25+
$2.400
50+
$2.230
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Auto Series
-55°C
125°C
-
57K2214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.946
25+
$0.946
50+
$0.946
100+
$0.946
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
57K2244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$1.630
25+
$1.550
50+
$1.450
100+
$1.360
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 20%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
57K2224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.310
Min: 500 / Mult: 500
33µF
25V
2917 [7343 Metric]
± 20%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
18K7353

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.956
1000+
$0.923
2000+
$0.903
3000+
$0.882
5000+
$0.868
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 20%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
12J9595

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.380
1000+
$1.330
2000+
$1.260
3000+
$1.210
5000+
$1.190
Min: 500 / Mult: 500
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
45X5406

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.610
1000+
$1.550
2000+
$1.480
3000+
$1.410
5000+
$1.400
Min: 500 / Mult: 500
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
57K2210

RoHS

Each (Supplied on Cut Tape)
100+
$1.310
Min: 500 / Mult: 500
Min: 500 / Mult: 500
150µF
10V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
18AC7930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
10+
$1.380
25+
$1.350
50+
$1.310
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 20%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
18K7346

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.982
1000+
$0.938
2000+
$0.903
3000+
$0.868
5000+
$0.823
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
95W0150

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.110
1000+
$1.050
2000+
$1.020
3000+
$0.983
5000+
$0.938
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK