SMD Tantalum Capacitors:

15 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH7288

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.563
4000+
$0.538
8000+
$0.519
12000+
$0.514
Min: 2000 / Mult: 2000
47µF
10V
1206 [3216 Metric]
± 20%
0.6ohm
A
354mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
07WX6680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.861
10+
$0.468
25+
$0.455
50+
$0.441
100+
$0.429
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
25V
2917 [7343 Metric]
± 10%
1.2ohm
D
354mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K2019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$0.820
25+
$0.787
50+
$0.753
100+
$0.720
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 20%
1.4ohm
D
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
95W0138

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.633
1000+
$0.613
2000+
$0.591
3000+
$0.567
5000+
$0.533
Min: 500 / Mult: 500
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
15P3373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.816
10+
$0.735
25+
$0.690
50+
$0.646
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
10V
1206 [3216 Metric]
± 20%
0.6ohm
A
354mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
73AC8278

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.227
4000+
$0.224
8000+
$0.221
12000+
$0.218
Min: 2000 / Mult: 2000
33µF
6.3V
1206 [3216 Metric]
± 10%
0.6ohm
A
354mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
61AK2622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.760
25+
$0.741
50+
$0.723
100+
$0.704
250+
$0.657
More Pricing...
Min: 10 / Mult: 10
33µF
6.3V
1206 [3216 Metric]
± 10%
0.6ohm
A
354mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
96Y7483

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
10+
$0.797
25+
$0.797
50+
$0.797
100+
$0.797
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
1.2ohm
D
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
60R5974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.096
10+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
Min: 1 / Mult: 1
10µF
25V
2917 [7343 Metric]
± 20%
1.2ohm
D
354mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
64M4887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.987
Min: 500 / Mult: 500
2.2µF
50V
2917 [7343 Metric]
± 10%
1.2ohm
D
354mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
73R9053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.507
Min: 2500 / Mult: 2500
10µF
25V
2917 [7343 Metric]
± 20%
1.2ohm
D
354mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
82AH9341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.230
25+
$1.120
50+
$1.020
100+
$0.927
250+
$0.790
More Pricing...
Min: 10 / Mult: 10
33µF
6.3V
1206 [3216 Metric]
± 20%
0.6ohm
A
354mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
94W4826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.370
Min: 500 / Mult: 500
10µF
25V
2917 [7343 Metric]
± 10%
1.2ohm
D
354mA
7.3mm
4.3mm
2.8mm
T496 Series
-55°C
125°C
-
42M9028

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.240
1000+
$1.220
Min: 500 / Mult: 500
10µF
25V
2917 [7343 Metric]
± 10%
1.2ohm
D
354mA
7.3mm
4.3mm
2.8mm
T496 Series
-55°C
125°C
-
94W9713

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.316
1000+
$0.306
2000+
$0.297
3000+
$0.285
5000+
$0.272
Min: 500 / Mult: 500
10µF
25V
2917 [7343 Metric]
± 10%
1.2ohm
D
354mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK