Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT495A336K006ATE600
Newark Part No.61AK2622
Product RangeT495 Series
Technical Datasheet
3,730 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.760 |
25+ | $0.741 |
50+ | $0.723 |
100+ | $0.704 |
250+ | $0.657 |
500+ | $0.609 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495A336K006ATE600
Newark Part No.61AK2622
Product RangeT495 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current354mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
354mA
Product Width
1.6mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability