1206 [3216 Metric] SMD Tantalum Capacitors:

5 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12P7983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.688
10+
$0.371
25+
$0.361
50+
$0.350
100+
$0.340
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µF
20V
20V
1206 [3216 Metric]
1206 [3216 Metric]
± 10%
3ohm
A
158mA
TPS
3.2mm
1206
1.6mm
1.6mm
TPS Series
-55°C
125°C
1206 [3216 Metric]
12P7986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.505
10+
$0.236
25+
$0.228
50+
$0.220
100+
$0.213
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
16V
16V
1206 [3216 Metric]
1206 [3216 Metric]
± 10%
2ohm
A
194mA
TPS
3.2mm
1206
1.6mm
1.6mm
TPS Series
-55°C
125°C
1206 [3216 Metric]
12P7987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.814
10+
$0.444
25+
$0.431
50+
$0.418
100+
$0.406
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
6.3V
6.3V
1206 [3216 Metric]
1206 [3216 Metric]
± 10%
0.8ohm
A
306mA
TPS
3.2mm
1206
1.6mm
1.6mm
TPS Series
-55°C
125°C
1206 [3216 Metric]
12P7988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.847
10+
$0.418
25+
$0.406
50+
$0.393
100+
$0.381
More Pricing...
Min: 5 / Mult: 5
6.8µF
20V
20V
1206 [3216 Metric]
1206 [3216 Metric]
± 10%
1ohm
A
274mA
TPS
3.2mm
1206
1.6mm
1.6mm
TPS Series
-55°C
125°C
1206 [3216 Metric]
82AH9338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.220
25+
$1.110
50+
$1.010
100+
$0.921
250+
$0.785
More Pricing...
Min: 10 / Mult: 10
22µF
10V
10V
1206 [3216 Metric]
1206 [3216 Metric]
± 20%
1.2ohm
A
250mA
T495
3.2mm
1206
1.6mm
1.6mm
T495 Series
-55°C
125°C
1206 [3216 Metric]
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK