KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Trimmer Capacitors
                                                                                                  Print Page

                                                                                                  3430

                                                                                                  Trimmer Capacitor, 100 pF to 11.111 µF, 250 V, Cap-Ranger Series, ± 2%

                                                                                                  OHMITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OHMITE 3430
                                                                                                  ManufacturerOHMITE
                                                                                                  Manufacturer Part No3430
                                                                                                  Newark Part No.76F799
                                                                                                  Product RangeCap-Ranger Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OHMITE
                                                                                                  ManufacturerOHMITE
                                                                                                  Manufacturer Part No3430
                                                                                                  Newark Part No.76F799
                                                                                                  Product RangeCap-Ranger Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Minimum Trimmer Capacitance100pF
                                                                                                  Maximum Trimmer Capacitance11.111µF
                                                                                                  Voltage(DC)250V
                                                                                                  Product RangeCap-Ranger Series
                                                                                                  Capacitance Tolerance± 2%
                                                                                                  Adjustment Type-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Technical Specifications

                                                                                                  Minimum Trimmer Capacitance

                                                                                                  100pF

                                                                                                  Voltage(DC)

                                                                                                  250V

                                                                                                  Capacitance Tolerance

                                                                                                  ± 2%

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Maximum Trimmer Capacitance

                                                                                                  11.111µF

                                                                                                  Product Range

                                                                                                  Cap-Ranger Series

                                                                                                  Adjustment Type

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate