Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No3430
Newark Part No.76F799
Product RangeCap-Ranger Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No3430
Newark Part No.76F799
Product RangeCap-Ranger Series
Technical Datasheet
Minimum Trimmer Capacitance100pF
Maximum Trimmer Capacitance11.111µF
Voltage(DC)250V
Product RangeCap-Ranger Series
Capacitance Tolerance± 2%
Adjustment Type-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Minimum Trimmer Capacitance
100pF
Voltage(DC)
250V
Capacitance Tolerance
± 2%
Operating Temperature Min
-
SVHC
No SVHC (10-Jun-2022)
Maximum Trimmer Capacitance
11.111µF
Product Range
Cap-Ranger Series
Adjustment Type
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
