KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Trimmer Capacitors
                                                                                                  Print Page

                                                                                                  27263

                                                                                                  Trimmer Capacitor, 0.3 pF to 1.2 pF, 500 V, SMD

                                                                                                  JOHANSON MANUFACTURING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  JOHANSON MANUFACTURING 27263
                                                                                                  ManufacturerJOHANSON MANUFACTURING
                                                                                                  Manufacturer Part No27263
                                                                                                  Newark Part No.38C7731
                                                                                                  Your Part Number
                                                                                                  19 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$24.820$16.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JOHANSON MANUFACTURING
                                                                                                  ManufacturerJOHANSON MANUFACTURING
                                                                                                  Manufacturer Part No27263
                                                                                                  Newark Part No.38C7731
                                                                                                  Minimum Trimmer Capacitance0.3pF
                                                                                                  Capacitancia de Ajuste Máxima1.2pF
                                                                                                  Voltage(DC)500V
                                                                                                  Capacitance Tolerance-
                                                                                                  Capacitor MountingSurface Mount
                                                                                                  Adjustment TypeScrewdriver Slot
                                                                                                  Capacitor Case / PackageSMD
                                                                                                  Product Diameter2.39mm
                                                                                                  Product Length-
                                                                                                  Product Width-
                                                                                                  Product Height5.72mm
                                                                                                  Product Range-
                                                                                                  Operating Temperature Min-65°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The 27263 is a Giga-Trims® Tiny Trimmer Capacitor provides a straight-forward technique for fine RF and microwave circuits by eliminating time consuming methods of abrasive trimming, cut and try adjustment techniques and interchange of fixed capacitors. The design evolved from the need for a virtually indestructible miniature trimmer with superior electrical characteristics. The Giga-Trim® capacitor withstands the rigors of soldering heat, excessive tuning and rough handling. As a result of the excellent dielectric and insulation properties of the sapphire housing, high breakdown voltage is achieved. Suitable for impedance matching, crystal trimming, interstage coupling and filter tuning.

                                                                                                  • Long rotational life
                                                                                                  • <gt/>10⁶MΩ Insulation resistance

                                                                                                  Technical Specifications

                                                                                                  Minimum Trimmer Capacitance

                                                                                                  0.3pF

                                                                                                  Voltage(DC)

                                                                                                  500V

                                                                                                  Capacitor Mounting

                                                                                                  Surface Mount

                                                                                                  Capacitor Case / Package

                                                                                                  SMD

                                                                                                  Product Length

                                                                                                  -

                                                                                                  Product Height

                                                                                                  5.72mm

                                                                                                  Operating Temperature Min

                                                                                                  -65°C

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Capacitancia de Ajuste Máxima

                                                                                                  1.2pF

                                                                                                  Capacitance Tolerance

                                                                                                  -

                                                                                                  Adjustment Type

                                                                                                  Screwdriver Slot

                                                                                                  Product Diameter

                                                                                                  2.39mm

                                                                                                  Product Width

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate