Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No195C75
Newark Part No.52F9518
Product Range195-196 Series
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $315.870 |
5+ | $304.010 |
10+ | $292.150 |
Price for:Each
Minimum: 1
Multiple: 1
$315.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195C75
Newark Part No.52F9518
Product Range195-196 Series
Technical Datasheet
DC Current Rating75A
Inductance1mH
Product Range195-196 Series
Impedance-
Common Mode Filter Case133.35mm x 152.4mm x 113.54mm
Product Length133.35mm
Product Width152.4mm
Product Height113.54mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 195 series heavy current DC Reactors perfect for high current power supply filtering. Connections are made to a screw terminal or heavy copper tabs with holes.
- Open core and coil
- 4-Slot bracket mounting chokes
- 15% Tolerance on both inductance and resistance
- Inductances measured at rated DC current
Applications
Industrial
Technical Specifications
DC Current Rating
75A
Product Range
195-196 Series
Common Mode Filter Case
133.35mm x 152.4mm x 113.54mm
Product Width
152.4mm
Qualification
-
Inductance
1mH
Impedance
-
Product Length
133.35mm
Product Height
113.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate