2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Common Mode Chokes / Filters
                                                                                                  5. SMD Common Mode Chokes / Filters
                                                                                                  Print Page

                                                                                                  744290104

                                                                                                  Filter, Line, Common Mode, 100 mH, WE-UCF Series, 150 mA, 14mm x 12.5mm x 7.8mm

                                                                                                  Date/Lot Code

                                                                                                  WURTH ELEKTRONIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WURTH ELEKTRONIK 744290104
                                                                                                  WURTH ELEKTRONIK 744290104
                                                                                                  WURTH ELEKTRONIK 744290104
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No744290104
                                                                                                  Newark Part No.75X1191
                                                                                                  Product RangeWE-UCF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  248 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.720
                                                                                                  10+$5.590
                                                                                                  25+$5.470
                                                                                                  50+$5.350
                                                                                                  100+$5.040
                                                                                                  500+$4.740
                                                                                                  1000+$4.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WURTH ELEKTRONIK
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No744290104
                                                                                                  Newark Part No.75X1191
                                                                                                  Product RangeWE-UCF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DC Current Rating150mA
                                                                                                  Inductance100mH
                                                                                                  Product RangeWE-UCF Series
                                                                                                  Impedance-
                                                                                                  Common Mode Filter Case14mm x 12.5mm x 7.8mm
                                                                                                  Inductor Case / Package-
                                                                                                  Product Length14mm
                                                                                                  Product Width12.5mm
                                                                                                  Product Height7.8mm
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  Wurth Electronics WE-UCF series is a universally applicable common mode choke for signal and data lines as well as power supplies. The WE-UCF offers broadband interference suppression and is designed for high rated currents up to 10A. Mains filters with common mode chokes based on a nanocrystalline core suppress mains interference.

                                                                                                  • High inductance range
                                                                                                  • High current range
                                                                                                  • Small package
                                                                                                  • Low profile
                                                                                                  • Surface mount technology
                                                                                                  • Wide range of filtering spectrum

                                                                                                  Technical Specifications

                                                                                                  DC Current Rating

                                                                                                  150mA

                                                                                                  Product Range

                                                                                                  WE-UCF Series

                                                                                                  Common Mode Filter Case

                                                                                                  14mm x 12.5mm x 7.8mm

                                                                                                  Product Length

                                                                                                  14mm

                                                                                                  Product Height

                                                                                                  7.8mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Inductance

                                                                                                  100mH

                                                                                                  Impedance

                                                                                                  -

                                                                                                  Inductor Case / Package

                                                                                                  -

                                                                                                  Product Width

                                                                                                  12.5mm

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG