Print Page
CMS1-7-R
Inductor, Common Mode, 41.5 µH, CMS Series, 2.6 A, 9.4mm x 7.2mm x 2.6mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-7-R
Newark Part No.52K9518
Product RangeCMS Series
Technical Datasheet
283 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.200 |
| 25+ | $3.960 |
| 50+ | $3.640 |
| 100+ | $3.290 |
| 250+ | $2.860 |
| 500+ | $2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-7-R
Newark Part No.52K9518
Product RangeCMS Series
Technical Datasheet
DC Current Rating2.6A
Inductance41.5µH
Product RangeCMS Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case9.4mm x 7.2mm x 2.6mm
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CMS series SMD Common Mode Inductor suitable for EMI filter, DC-DC brick power supply, discrete output supply and discrete and point-of-use power supply applications.
- 160°C Maximum total temperature
- 300Vdc Isolation voltage
- Inductance range from 5.5 to 1600uH
- Current range up to 7A
- Noise attenuation up to 44dB
- Frequency range up to 100MHz
- UL94V-0 Flammability rating
- Ferrite core material
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
2.6A
Product Range
CMS Series
Inductor Case / Package
-
Product Length
9.4mm
Product Height
2.6mm
SVHC
No SVHC (17-Jan-2022)
Inductance
41.5µH
Impedance
-
Common Mode Filter Case
9.4mm x 7.2mm x 2.6mm
Product Width
7.2mm
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability