Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM4520-901-2P-T000
Newark Part No.69AH6496
Product RangeACM Series
Your Part Number
4,272 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.320 |
| 25+ | $1.210 |
| 50+ | $1.100 |
| 100+ | $1.010 |
| 250+ | $0.867 |
| 1000+ | $0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520-901-2P-T000
Newark Part No.69AH6496
Product RangeACM Series
Rated Current2.3A
DC Current Rating2.3A
Inductance-
DC Resistance Max0.06ohm
Product RangeACM Series
Impedance900ohm
Common Mode Filter Case4.7mm x 4.5mm x 2mm
Inductor Case / Package-
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
2.3A
Inductance
-
Product Range
ACM Series
Common Mode Filter Case
4.7mm x 4.5mm x 2mm
Product Length
4.7mm
Product Height
2mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
DC Current Rating
2.3A
DC Resistance Max
0.06ohm
Impedance
900ohm
Inductor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability