1.5mm Cylindrical Core Ferrites:

3 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AC4259

RoHS

Date/Lot Code

Each
10+
$0.036
25+
$0.036
50+
$0.036
100+
$0.036
500+
$0.036
More Pricing...
Min: 10 / Mult: 10
3.9mm
5.5mm
1.5mm
-
-
-
62AK6911

RoHS

Date/Lot Code

Each
10+
$0.174
25+
$0.170
50+
$0.166
100+
$0.162
500+
$0.146
More Pricing...
Min: 10 / Mult: 10
3.8mm
4.3mm
1.5mm
100MHz
-
B-20 Series
62AK6912

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.540
25+
$1.440
50+
$1.320
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
5.7mm
8mm
1.5mm
-
100MHz
B-20 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK