0
0 Items$0.00

Cylindrical Core Ferrites :

559 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
98K8789

RoHS

Each
1+$0.891
10+$0.791
100+$0.617
500+$0.502
1000+$0.433
More Pricing...
20mm
10mm
10mm
25MHz
100MHz
120ohm
MP 33RI Series
24M0309

RoHS

Date/Lot Code

Each
1+$16.210
10+$12.830
25+$10.760
50.8mm
38.1mm
25.4mm
-
-
365ohm
-
99F6205

RoHS

Date/Lot Code

Each
1+$1.860
10+$1.370
25+$1.210
50+$1.100
100+$0.981
More Pricing...
16.25mm
28.6mm
7.9mm
25MHz
300MHz
240ohm
-
99F7744

RoHS

Date/Lot Code

Each
1+$2.230
10+$1.630
25+$1.400
50+$1.310
100+$1.170
More Pricing...
18.7mm
28.6mm
10.15mm
25MHz
300MHz
220ohm
-
93B2482

RoHS

Date/Lot Code

Each
1+$1.890
10+$1.390
25+$1.220
50+$1.140
100+$0.969
More Pricing...
17.45mm
28.6mm
9.5mm
25MHz
300MHz
255ohm
-
22C5039

RoHS

Date/Lot Code

Each
1+$3.630
10+$2.650
25+$2.310
50+$2.080
100+$2.020
18.7mm
50.8mm
10.15mm
25MHz
300MHz
348ohm
-
08P2311

RoHS

Each
1+$1.340
10+$1.330
25+$1.310
50+$1.290
100+$1.200
More Pricing...
9.9mm
19.5mm
6.35mm
-
-
430ohm
WE-AFB Series
85C4595

RoHS

Each
1+$3.520
10+$2.540
25+$2.220
50+$2.000
100+$1.840
25.9mm
28.6mm
12.8mm
1MHz
300MHz
280ohm
-
26C0536

RoHS

Date/Lot Code

Each
1+$0.112
10+$0.048
25+$0.040
50+$0.038
100+$0.035
More Pricing...
3.5mm
3.25mm
1.3mm
25MHz
300MHz
56ohm
-
60K7842

RoHS

Each
1+$6.510
10+$4.960
25+$4.320
50+$3.860
100+$3.590
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
-
98K8793

RoHS

Each
1+$2.480
10+$2.210
100+$1.720
500+$1.400
1000+$1.210
More Pricing...
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
MP 33RI Series
88T6930

RoHS

Each
1+$2.750
10+$2.700
25+$2.650
50+$2.600
100+$2.510
More Pricing...
15.5mm
20mm
6.9mm
-
-
731ohm
WE-AFB Series
88T6945

RoHS

Each
1+$5.710
10+$5.610
25+$5.530
50+$5.440
100+$5.260
More Pricing...
34.6mm
12.7mm
20.8mm
-
-
416ohm
WE-TOF Series
99F4152

RoHS

Date/Lot Code

Each
1+$1.040
10+$0.757
25+$0.670
50+$0.612
100+$0.555
More Pricing...
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
-
08P2301

RoHS

Each
1+$1.110
10+$1.100
25+$1.090
50+$1.060
100+$0.999
More Pricing...
11.5mm
25mm
5mm
-
-
1.001kohm
WE-AFB Series
02E8908

RoHS

Date/Lot Code

Each
1+$0.822
10+$0.595
25+$0.524
50+$0.476
100+$0.433
More Pricing...
-
14.35mm
3.8mm
-
-
125ohm
-
51R4497

RoHS

Date/Lot Code

Each
1+$0.317
10+$0.226
25+$0.199
50+$0.181
100+$0.163
More Pricing...
3.5mm
8.9mm
0.65mm
25MHz
300MHz
134ohm
-
85R4725

RoHS

Date/Lot Code

Each
1+$13.760
10+$9.460
25+$8.670
50+$8.300
100+$7.940
More Pricing...
60mm
12.7mm
35.35mm
-
-
-
-
21K4777

RoHS

Date/Lot Code

Each
1+$16.330
10+$13.660
25+$11.810
50+$11.390
100+$11.380
More Pricing...
61mm
12.7mm
35.55mm
-
-
-
-
89C2322

RoHS

Each
1+$1.440
10+$1.040
25+$0.913
50+$0.824
100+$0.742
More Pricing...
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
93B2476

RoHS

Each
1+$1.650
10+$1.140
100+$0.809
500+$0.700
29mm
7.5mm
19mm
-
-
-
-
99F6293

RoHS

Date/Lot Code

Each
1+$1.340
10+$0.934
25+$0.826
50+$0.760
100+$0.692
More Pricing...
12.3mm
25.4mm
4.95mm
25MHz
300MHz
236ohm
-
08P2302

RoHS

Each
1+$0.838
10+$0.829
25+$0.818
50+$0.805
100+$0.755
More Pricing...
9.5mm
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
84C8920

RoHS

Date/Lot Code

Each
1+$0.529
10+$0.385
25+$0.343
50+$0.312
100+$0.268
More Pricing...
6.35mm
25.4mm
2.95mm
-
-
230ohm
-
84K0348

RoHS

Date/Lot Code

Each
1+$0.970
10+$0.710
25+$0.626
50+$0.568
100+$0.515
More Pricing...
9.5mm
19.05mm
4.75mm
-
-
160ohm
-
1-25 of 559 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK