Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2631250202Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84C8920
Your Part Number
3,523 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 10+ | $0.373 |
| 25+ | $0.330 |
| 50+ | $0.299 |
| 100+ | $0.271 |
| 500+ | $0.213 |
| 1000+ | $0.200 |
| 2500+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
6.35mm
Inner Diameter
2.95mm
Frequency Max
-
Product Range
-
Product Length
25.4mm
Frequency Min
-
Impedance
230ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
