Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2631626202Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M0309
Your Part Number
224 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.420 |
| 5+ | $13.840 |
| 10+ | $12.250 |
| 25+ | $10.230 |
| 100+ | $10.030 |
| 500+ | $9.820 |
| 1000+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$15.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631626202Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M0309
Technical Datasheet
Outer Diameter50.8mm
Product Length38.1mm
Inner Diameter25.4mm
Frequency Min-
Frequency Max-
Impedance365ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
50.8mm
Inner Diameter
25.4mm
Frequency Max
-
Product Range
-
Product Length
38.1mm
Frequency Min
-
Impedance
365ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
