Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643625002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99F4152
Your Part Number
1,307 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 10+ | $0.717 |
| 25+ | $0.629 |
| 50+ | $0.569 |
| 100+ | $0.513 |
| 500+ | $0.445 |
| 1000+ | $0.420 |
| 2500+ | $0.411 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2643625002 is a round cable EMI Suppression Core has been burnished to remove the sharp edges. The suppression cable core is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests are performed on the 4193A vector impedance meter. This bead is suitable for use with cable components.
- Supports broadband frequencies (25 to 300MHz)
- 650 Hardness
Applications
Industrial, Communications & Networking
Technical Specifications
Outer Diameter
16.25mm
Inner Diameter
7.9mm
Frequency Max
300MHz
Product Range
-
Product Length
14.3mm
Frequency Min
25MHz
Impedance
135ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2643625002
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
