Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270151
Newark Part No.88T6945
Product RangeWE-TOF Series
Your Part Number
2,009 In Stock
Need more?
53 Delivery in 1-3 Business Days(US stock)
1956 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.610 |
| 25+ | $5.530 |
| 50+ | $5.440 |
| 100+ | $5.260 |
| 500+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270151
Newark Part No.88T6945
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter34.6mm
Product Length12.7mm
Inner Diameter20.8mm
Frequency Min-
Frequency Max-
Impedance416ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74270151 is a suppression toroidal Ferrite made of NiZn, a material which works in a broadband frequency range. This WE-TOF EMI ferrite core is applicable for 26AWG cable.
- -25 to 125°C Operating temperature range
Applications
Power Management, Signal Processing
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
34.6mm
Inner Diameter
20.8mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
12.7mm
Frequency Min
-
Impedance
416ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 74270151
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
