Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No33RI 31.5X16X19Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98K8793
Product RangeMP 33RI Series
Your Part Number
565 In Stock
3,584 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.290 |
| 25+ | $1.190 |
| 50+ | $1.080 |
| 100+ | $0.958 |
| 500+ | $0.840 |
| 1000+ | $0.710 |
| 2500+ | $0.655 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RI 31.5X16X19Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98K8793
Product RangeMP 33RI Series
Technical Datasheet
Outer Diameter31.5mm
Product Length16mm
Inner Diameter19mm
Frequency Min25MHz
Frequency Max100MHz
Impedance103ohm
Product RangeMP 33RI Series
SVHCTo Be Advised
Product Overview
33RI 31.5X16X19 is a toroidal ferrite core. It attenuates electrical noise in signal and data cables. This core features an optimal shape for magnetic induction, a perfectly closed magnetic circuit and a homogenous cross section that achieves the highest inductance per turn (AL factor). Applications include digital audio systems, computers and peripherals and any sensitive electronic equipment.
- 16 ±0.5mm height
- 31.5±0.1mm outer diameter
- 19 ±0.4mm inner diameter
- 12 month limited warranty *view Terms & Conditions for details
- Multicomp Pro products are rated 4.6 out of 5 stars
- 96% of customers would recommend to a friend
Technical Specifications
Outer Diameter
31.5mm
Inner Diameter
19mm
Frequency Max
100MHz
Product Range
MP 33RI Series
Product Length
16mm
Frequency Min
25MHz
Impedance
103ohm
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
