Print Page
2631102002
Ferrite Core, Cylindrical, 260 ohm, 28.6 mm Length, 1 MHz to 300 MHz, 12.8 mm ID, 25.9 mm OD
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631102002Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 85C4595 |
| Your Part Number | |
| Technical Datasheet |
68,972 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $2.580 |
| 25+ | $2.240 |
| 50+ | $2.010 |
| 100+ | $1.730 |
| 500+ | $1.700 |
| 1000+ | $1.650 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631102002Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 85C4595 |
| Technical Datasheet | |
| Outer Diameter | 25.9mm |
| Product Length | 28.6mm |
| Inner Diameter | 12.8mm |
| Frequency Min | 1MHz |
| Frequency Max | 300MHz |
| Impedance | 280ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 2631102002 is a round cable EMI Suppression Core for 25.9mm cable, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Single turn impedance tests for 31 material core is performed on the 4193A vector impedance meter.
- Supports lower and broadband frequencies (1 to 300MHz)
Applications
Communications & Networking
Technical Specifications
| Outer Diameter | 25.9mm |
|---|---|
| Inner Diameter | 12.8mm |
| Frequency Max | 300MHz |
| Product Range | - |
| Product Length | 28.6mm |
|---|---|
| Frequency Min | 1MHz |
| Impedance | 280ohm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2631102002
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
