Print Page
2643625102
Ferrite Core, Cylindrical, 213 ohm, 28.6 mm Length, 25 MHz to 300 MHz, 7.9 mm ID, 16.25 mm OD
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2643625102Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 99F6205 |
| Your Part Number | |
| Technical Datasheet |
2,824 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.330 |
| 25+ | $1.160 |
| 50+ | $1.040 |
| 100+ | $0.935 |
| 500+ | $0.891 |
| 1000+ | $0.873 |
| 2500+ | $0.855 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2643625102Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 99F6205 |
| Technical Datasheet | |
| Outer Diameter | 16.25mm |
| Product Length | 28.6mm |
| Inner Diameter | 7.9mm |
| Frequency Min | 25MHz |
| Frequency Max | 300MHz |
| Impedance | 240ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 2643625102 is a round cable EMI Suppression Core for 16.25mm cable, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Single turn impedance tests for 43 material core is performed on the 4193A vector impedance meter.
- Supports broadband frequencies (25 to 300MHz)
Applications
Communications & Networking
Technical Specifications
| Outer Diameter | 16.25mm |
|---|---|
| Inner Diameter | 7.9mm |
| Frequency Max | 300MHz |
| Product Range | - |
| Product Length | 28.6mm |
|---|---|
| Frequency Min | 25MHz |
| Impedance | 240ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 2643625102
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
