Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74270061Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 08P2311 |
| Product Range | WE-AFB Series |
| Your Part Number | |
| Technical Datasheet |
1,104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.200 |
| 25+ | $1.140 |
| 50+ | $1.080 |
| 100+ | $1.010 |
| 500+ | $0.978 |
| 1000+ | $0.912 |
| 2500+ | $0.894 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74270061Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 08P2311 |
| Product Range | WE-AFB Series |
| Technical Datasheet | |
| Outer Diameter | 9.9mm |
| Product Length | 19.5mm |
| Inner Diameter | 6.35mm |
| Frequency Min | - |
| Frequency Max | - |
| Impedance | 430ohm |
| Product Range | WE-AFB Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 74270061 is an EMI suppression axial Ferrite Bead made of 4 W 1500. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
| Outer Diameter | 9.9mm |
|---|---|
| Inner Diameter | 6.35mm |
| Frequency Max | - |
| Product Range | WE-AFB Series |
| Product Length | 19.5mm |
|---|---|
| Frequency Min | - |
| Impedance | 430ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
