Print Page
2643626402
Ferrite Core, Cylindrical, 196 ohm, 28.6 mm Length, 25 MHz to 300 MHz, 10.15 mm ID, 18.7 mm OD
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2643626402Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 99F7744 |
| Your Part Number | |
| Technical Datasheet |
21,909 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 25+ | $1.420 |
| 100+ | $1.130 |
| 250+ | $1.050 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 2500+ | $1.000 |
| 5000+ | $0.983 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2643626402Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 99F7744 |
| Technical Datasheet | |
| Outer Diameter | 18.7mm |
| Product Length | 28.6mm |
| Inner Diameter | 10.15mm |
| Frequency Min | 25MHz |
| Frequency Max | 300MHz |
| Impedance | 220ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 2643626402 is a round cable EMI Suppression Core with 43-grade material, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. This NiZn is popular ferrite for suppression of conducted EMI from 20 to 250MHz. This material is also used for inductive applications such as high frequency common-mode chokes.
- Supports broadband frequencies (25 to 300MHz)
Applications
Industrial
Technical Specifications
| Outer Diameter | 18.7mm |
|---|---|
| Inner Diameter | 10.15mm |
| Frequency Max | 300MHz |
| Product Range | - |
| Product Length | 28.6mm |
|---|---|
| Frequency Min | 25MHz |
| Impedance | 220ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 2643626402
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
