1.6mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72K6772

RoHS

Date/Lot Code

Each
1+
$0.122
10+
$0.058
25+
$0.046
50+
$0.044
100+
$0.042
More Pricing...
Min: 1 / Mult: 1
3.5mm
3.25mm
1.6mm
25MHz
300MHz
50ohm
-
19X1437

RoHS

Each
10+
$0.182
25+
$0.170
50+
$0.158
100+
$0.147
500+
$0.132
More Pricing...
Min: 10 / Mult: 10
4.4mm
7mm
1.6mm
-
300MHz
-
B-20 Series
75AJ2535

RoHS

Each
1+
$0.772
10+
$0.750
25+
$0.729
50+
$0.706
100+
$0.664
More Pricing...
Min: 1 / Mult: 1
4.1mm
3.2mm
1.6mm
-
-
41ohm
WE-SAFB Series
65AK6139

RoHS

Date/Lot Code

Each
10+
$0.046
25+
$0.042
50+
$0.039
100+
$0.036
500+
$0.033
More Pricing...
Min: 10 / Mult: 10
3.5mm
6mm
1.6mm
25MHz
300MHz
55ohm
-
63AK2495

RoHS

Each
1+
$0.849
10+
$0.846
25+
$0.844
50+
$0.841
100+
$0.817
More Pricing...
Min: 1 / Mult: 1
4.1mm
4mm
1.6mm
-
-
47ohm
WE-SAFB Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK