12.7mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T6943

RoHS

Each
1+
$2.010
10+
$1.990
25+
$1.950
50+
$1.920
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
21.2mm
6mm
12.7mm
-
-
170ohm
WE-TOF Series
78AC6156

RoHS

Date/Lot Code

Each
1+
$4.630
10+
$4.390
25+
$4.230
50+
$4.070
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
29mm
16mm
12.7mm
-
10MHz
-
ESD-R-H Series
89AK3185

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.200
25+
$2.110
50+
$2.020
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
29mm
16mm
12.7mm
-
500MHz
-
ESD-R-H Series
78AC6157

RoHS

Date/Lot Code

Each
1+
$4.630
10+
$4.390
25+
$4.230
50+
$4.070
100+
$3.900
Min: 1 / Mult: 1
29mm
16mm
12.7mm
-
300MHz
-
ESD-R-H Series
97H4189

RoHS

Each
500+
$0.575
Min: 1072 / Mult: 536
25.4mm
6.35mm
12.7mm
25MHz
300MHz
87ohm
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK