7.3mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19X1644

RoHS

Date/Lot Code

Each
10+
$0.441
25+
$0.411
50+
$0.379
100+
$0.348
500+
$0.328
More Pricing...
Min: 10 / Mult: 10
11.8mm
15mm
7.3mm
300MHz
-
ESD-R Series
88T6929

RoHS

Each
1+
$1.970
10+
$1.940
25+
$1.910
50+
$1.880
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
12.1mm
15.5mm
7.3mm
-
454ohm
WE-AFB Series
85AH8213

RoHS

Date/Lot Code

Each
1+
$6.970
10+
$6.740
25+
$6.660
50+
$6.590
100+
$6.330
Min: 1 / Mult: 1
15.5mm
28.5mm
7.3mm
-
270ohm
WE-AEFA Series
81AH9633

RoHS

Each
1+
$1.800
10+
$1.670
25+
$1.640
50+
$1.600
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
15.5mm
28.5mm
7.3mm
-
274ohm
WE-AFB Series
81AH9723

RoHS

Date/Lot Code

Each
1+
$4.300
10+
$4.210
25+
$4.130
50+
$4.040
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
12mm
15.5mm
7.3mm
-
100ohm
WE-AEFA Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK