16.9mm Cylindrical Core Ferrites:

4 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K8785

RoHS

Date/Lot Code

Each
1+
$0.813
10+
$0.724
100+
$0.569
500+
$0.466
1000+
$0.403
More Pricing...
Min: 1 / Mult: 1
16.9mm
17mm
9mm
-
140ohm
-
27AK3864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.295
25+
$0.295
Min: 1 / Mult: 1
16.9mm
-
8.8mm
-
-
-
82AK1833

RoHS

Each
1+
$2.850
10+
$2.390
25+
$2.230
50+
$2.070
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
16.9mm
16.8mm
7.2mm
1MHz
18ohm
TRMH Series
27AK3865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
16.9mm
-
8.8mm
-
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK