We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
40Y3222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.475
25+
$0.450
50+
$0.424
100+
$0.401
250+
$0.377
More Pricing...
Total:$4.75
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
5.1A
-
WE-MPSB Series
0.015ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
66W8870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.468
25+
$0.414
50+
$0.376
100+
$0.341
250+
$0.298
More Pricing...
Total:$4.68
Min: 10 / Mult: 10
1812 [4532 Metric]
-
100ohm
8A
-
HI Series
0.01ohm
-
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
-
66W8915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.803
25+
$0.706
50+
$0.640
100+
$0.578
250+
$0.503
More Pricing...
Total:$8.03
Min: 10 / Mult: 10
1806 [4516 Metric]
-
1kohm
1.5A
-
HZ Series
0.15ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
79X0729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.042
50+
$0.040
100+
$0.038
250+
$0.029
More Pricing...
Total:$0.52
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
500mA
-
EMIFIL BLM15AX Series
0.34ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
87X8591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.271
25+
$0.233
50+
$0.162
100+
$0.124
250+
$0.098
More Pricing...
Total:$2.71
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
1.5A
-
EMIFIL BLM21PG Series
0.07ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
67W0064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.107
50+
$0.098
100+
$0.091
250+
$0.084
Total:$1.14
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
1A
-
MI Series
0.15ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.094
50+
$0.084
100+
$0.078
250+
$0.069
More Pricing...
Total:$1.05
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
300mA
-
HZ Series
0.45ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
67W0061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.094
50+
$0.085
100+
$0.080
250+
$0.074
More Pricing...
Total:$1.00
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2A
-
MI Series
0.05ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
66W8857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.119
50+
$0.111
100+
$0.101
250+
$0.093
More Pricing...
Total:$1.35
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
4A
-
HI Series
0.03ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
66W8905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.279
25+
$0.246
50+
$0.224
100+
$0.204
250+
$0.180
More Pricing...
Total:$2.79
Min: 10 / Mult: 10
0805 [2012 Metric]
-
2.7kohm
200mA
-
HZ Series
0.8ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
67W0072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.223
25+
$0.196
50+
$0.178
100+
$0.160
250+
$0.139
More Pricing...
Total:$2.23
Min: 10 / Mult: 10
1206 [3216 Metric]
-
600ohm
1.5A
-
MI Series
0.08ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.167
50+
$0.151
100+
$0.136
250+
$0.119
More Pricing...
Total:$1.89
Min: 10 / Mult: 10
0805 [2012 Metric]
-
80ohm
5A
-
HI Series
0.01ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
40Y3217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.555
25+
$0.537
50+
$0.518
100+
$0.475
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
1206 [3216 Metric]
-
280ohm
3.5A
-
WE-MPSB Series
0.035ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
87X8566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.058
25+
$0.046
50+
$0.044
100+
$0.042
250+
$0.032
More Pricing...
Total:$0.58
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
1.3A
-
EMIFIL BLM15PD Series
0.09ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
87W5975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
25+
$0.056
50+
$0.051
100+
$0.048
250+
$0.043
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
0603 [1608 Metric]
-
600ohm
1A
-
MH1608 Series
200mohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
02AC3398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
10+
$0.253
25+
$0.222
50+
$0.201
100+
$0.181
More Pricing...
Total:$1.74
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
1.5A
-
EMIFIL BLM31PG Series
0.08ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
62AC1054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.235
10+
$0.227
25+
$0.225
50+
$0.223
100+
$0.208
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
0603 [1608 Metric]
-
470ohm
1A
-
WE-CBF Series
200mohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AC5848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.357
25+
$0.316
50+
$0.267
100+
$0.228
250+
$0.196
More Pricing...
Total:$3.57
Min: 10 / Mult: 10
0805 [2012 Metric]
-
180ohm
4A
-
EMIFIL BLM21SP Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
49AC3262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.059
50+
$0.057
100+
$0.053
250+
$0.046
More Pricing...
Total:$0.75
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
900mA
-
EMIFIL BLM15PX Series
0.23ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
78AC7227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.274
25+
$0.165
50+
$0.147
Total:$0.27
Min: 1 / Mult: 1
Axial Leaded
-
100ohm
-
-
-
-
-
-
6.7mm
-
-
Through Hole
-55°C
125°C
-
-
69AH1474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.055
50+
$0.053
100+
$0.051
250+
$0.040
More Pricing...
Total:$0.69
Min: 10 / Mult: 10
0603 [1608 Metric]
-
50ohm
500mA
-
MMZ Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
10+
$0.446
25+
$0.408
50+
$0.285
100+
$0.240
More Pricing...
Total:$2.62
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
1.5A
-
EMIFIL BLM31PG Series
0.08ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
81AH9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
10+
$0.150
25+
$0.140
50+
$0.131
100+
$0.122
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
0805 [2012 Metric]
-
1kohm
1.5A
-
MPZ-J Series
150mohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.450
10+
$0.325
25+
$0.284
50+
$0.257
100+
$0.231
More Pricing...
Total:$2.25
Min: 5 / Mult: 5
1206 [3216 Metric]
-
50ohm
12A
-
EMIFIL BLM31SN Series
1600µohm
-
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
24AJ3931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.532
25+
$0.466
50+
$0.420
100+
$0.378
250+
$0.327
More Pricing...
Total:$5.32
Min: 10 / Mult: 10
1612 [4131 Metric]
-
41ohm
10A
-
35F Series
750µohm
-
-
4.06mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
-
51-75 of 2079 items
of 84 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK