We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69K6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.305
25+
$0.265
50+
$0.238
100+
$0.213
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
-
75ohm
3.5A
-
EMIFIL BLM41PG Series
0.015ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
97H6813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.212
25+
$0.129
Min: 1 / Mult: 1
1206 [3216 Metric]
-
137ohm
5A
-
-
0.025ohm
-
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
73M9082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.053
50+
$0.051
100+
$0.048
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
2.2kohm
50mA
-
EMIFIL BLM18BD Series
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
11C1594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.050
25+
$0.970
50+
$0.882
100+
$0.794
More Pricing...
Min: 1 / Mult: 1
-
-
275ohm
5A
-
-
0.004ohm
-
-
12mm
6.65mm
4.5mm
SMD
-55°C
125°C
-
-
26C2847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.123
25+
$0.123
50+
$0.112
100+
$0.104
250+
$0.104
More Pricing...
Min: 1 / Mult: 1
-
-
49ohm
5A
-
-
800µohm
-
-
5.1mm
3.05mm
2.85mm
SMD
-55°C
125°C
-
-
63K2778

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.736
25+
$0.636
50+
$0.565
100+
$0.505
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
-
785ohm
-
-
FB2000 Series
-
-
± 25%
10.01mm
-
-
Through Hole
-40°C
105°C
-
-
66W8866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.687
25+
$0.594
50+
$0.529
100+
$0.470
250+
$0.397
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
-
56ohm
10A
-
HI Series
0.004ohm
-
-
4.06mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
-
87X8589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.064
50+
$0.061
100+
$0.058
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
120ohm
3A
-
EMIFIL BLM21PG Series
0.03ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
87X8567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.045
50+
$0.043
100+
$0.041
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
30ohm
2.2A
-
EMIFIL BLM15PD Series
0.035ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
67W0075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.207
25+
$0.180
50+
$0.162
100+
$0.144
250+
$0.123
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
500ohm
2A
-
MI Series
0.06ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.299
25+
$0.261
50+
$0.234
100+
$0.209
250+
$0.180
More Pricing...
Min: 10 / Mult: 10
1806 [4516 Metric]
-
91ohm
3A
-
HI Series
0.03ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.256
25+
$0.222
50+
$0.199
100+
$0.178
250+
$0.153
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
160ohm
6A
-
HI Series
0.018ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.134
25+
$0.117
50+
$0.105
100+
$0.095
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
150ohm
500mA
-
LI Series
0.25ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
87X8559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.042
50+
$0.040
100+
$0.038
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1kohm
350mA
-
EMIFIL BLM15AX Series
0.49ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.924
25+
$0.840
50+
$0.784
100+
$0.734
250+
$0.724
Min: 10 / Mult: 10
2220 [5550 Metric]
-
300ohm
5A
-
HI Series
0.02ohm
-
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
-
66W8949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.208
25+
$0.184
50+
$0.167
100+
$0.153
250+
$0.135
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
120ohm
800mA
-
LI Series
0.15ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.252
25+
$0.223
50+
$0.202
100+
$0.183
250+
$0.160
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
915ohm
300mA
-
HZ Series
0.5ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
40Y3219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.412
10+
$0.386
25+
$0.362
50+
$0.336
100+
$0.314
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
8ohm
9.5A
-
WE-MPSB Series
5000µohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
67W0062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.164
50+
$0.147
100+
$0.132
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
300ohm
2A
-
MI Series
0.1ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
66W8858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
25+
$0.176
50+
$0.157
100+
$0.141
250+
$0.121
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
120ohm
3.5A
-
HI Series
0.02ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
87X8580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.061
50+
$0.058
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
1A
-
EMIFIL BLM18PG Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
66W8897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.209
25+
$0.183
50+
$0.167
100+
$0.150
250+
$0.132
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
2.2kohm
100mA
-
HZ Series
1.5ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
62AC1053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.199
10+
$0.199
25+
$0.198
50+
$0.198
100+
$0.183
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
120ohm
2A
-
WE-CBF Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
02AC3399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.309
25+
$0.270
50+
$0.241
100+
$0.215
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
-
180ohm
3.5A
-
EMIFIL BLM41PG Series
0.02ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
02AC3397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.233
25+
$0.203
50+
$0.186
100+
$0.168
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
390ohm
2A
-
EMIFIL BLM31PG Series
0.05ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
101-125 of 2175 items
of 87 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK