Print Page
Image is for illustrative purposes only. Please refer to product description.
2,450 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.123 |
25+ | $0.123 |
50+ | $0.112 |
100+ | $0.104 |
250+ | $0.104 |
500+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743019447
Newark Part No.26C2847
Technical Datasheet
Ferrite Bead Case / Package-
Impedance49ohm
DC Current Rating5A
Product Range-
DC Resistance Max800µohm
Impedance Tolerance-
Product Length5.1mm
Product Width3.05mm
Product Height2.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2743019447 is a SM Bead features rugged construction lowers the DC resistance and increases current carrying capacity compared to plated beads. The SM bead meets the solderability specifications when tested in accordance with MIL-STD-202, method 208. After dipping the mounting site of the bead, the solder surface shall be at least 95% covered with a smooth solder coating. The edges of the copper strip are not specified as solderable surfaces. This differential-mode SM bead is controlled for impedance limits only and suitable for use with board components.
- Supports broadband frequencies (25 to 300MHz)
- -55 to 125°C Operating temperature range
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
800µohm
Product Length
5.1mm
Product Height
2.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
49ohm
Product Range
-
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2743019447
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability