We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
76AH5047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.060
50+
$0.054
100+
$0.048
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
1A
-
EMIFIL BLM18KG Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
34AH0261

RoHS

Date/Lot Code

Each
10+
$0.327
25+
$0.313
50+
$0.301
100+
$0.287
500+
$0.271
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
-
-
13mm
Through Hole
-20°C
70°C
-
-
81AH9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.046
10+
$0.046
25+
$0.046
50+
$0.046
100+
$0.042
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
100ohm
4A
-
MPZ Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
66AH4084

RoHS

Date/Lot Code

Each
1+
$0.477
10+
$0.440
25+
$0.425
50+
$0.409
100+
$0.378
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
-
961ohm
3A
-
WE-UKW Series
20ohm
-
± 25%
-
-
10mm
Through Hole
-25°C
125°C
-
-
76AH5076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.329
25+
$0.286
50+
$0.257
100+
$0.228
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
1kohm
2A
-
EMIFIL BLM31KN Series
0.075ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.281
25+
$0.244
50+
$0.207
100+
$0.186
250+
$0.162
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
1.6A
-
EMIFIL BLM21SP Series
0.12ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
69AH1453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.052
10+
$0.052
25+
$0.052
50+
$0.052
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
1.8kohm
200mA
-
MMZ-E Series
1.5ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
76AH5082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.395
10+
$0.282
25+
$0.245
50+
$0.220
100+
$0.196
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
470ohm
4A
-
EMIFIL BLM31KN Series
0.02ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
76AH5067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.138
25+
$0.121
50+
$0.109
100+
$0.097
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
600mA
-
EMIFIL BLM21AG Series
0.27ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.182
25+
$0.158
50+
$0.142
100+
$0.128
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
-
2.2kohm
250mA
-
EMIFIL BLM21BD Series
0.6ohm
-
-
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
AEC-Q200
-
80AH2010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.102
50+
$0.097
100+
$0.092
250+
$0.089
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
2A
-
KPZ-HR Series
0.045ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
-
66AH2748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.236
25+
$0.227
50+
$0.219
100+
$0.194
250+
$0.186
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
510ohm
300mA
-
WE-CBA Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
66AH2752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
10+
$0.239
25+
$0.230
50+
$0.222
100+
$0.197
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
82ohm
3A
-
WE-CBA Series
0.025ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
25+
$0.169
50+
$0.160
100+
$0.152
250+
$0.140
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2.3A
-
EMIFIL BLM21SP Series
0.06ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.054
50+
$0.052
100+
$0.049
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1.3A
-
EMIFIL BLM18KG Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.145
25+
$0.127
50+
$0.114
100+
$0.102
250+
$0.089
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
30ohm
8.5A
-
EMIFIL BLM21SN Series
0.004ohm
-
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
66AH2746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.238
25+
$0.229
50+
$0.221
100+
$0.195
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.8kohm
100mA
-
WE-CBA Series
0.75ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.238
25+
$0.221
50+
$0.203
100+
$0.180
250+
$0.163
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
1A
-
WE-CBA Series
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.229
25+
$0.200
50+
$0.179
100+
$0.160
250+
$0.137
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
470ohm
2.5A
-
EMIFIL BLM21SP Series
0.05ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
36AJ3144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.213
25+
$0.185
50+
$0.166
100+
$0.149
250+
$0.128
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
800mA
-
EMIFIL BLM18HE Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
25+
$0.092
50+
$0.083
100+
$0.074
250+
$0.064
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.5A
-
EMIFIL BLM18SG Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.109
50+
$0.104
100+
$0.100
250+
$0.086
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
-
-
330mA
-
BLF02RD Series
0.6ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
-
30AJ5242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.124
25+
$0.120
50+
$0.115
100+
$0.111
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
300mA
-
MMZ-E Series
0.8ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
13AJ4453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.214
25+
$0.186
50+
$0.167
100+
$0.153
250+
$0.131
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1.5A
-
EMIFIL BLM18SP Series
0.14ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.194
25+
$0.168
50+
$0.151
100+
$0.135
250+
$0.116
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
3.7A
-
EMIFIL BLM18SP Series
0.022ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
201-225 of 2175 items
of 87 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK