Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-01-R
Newark Part No.34AH0261
Product RangeBEAD L Series
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.449 |
| 25+ | $0.425 |
| 50+ | $0.399 |
| 100+ | $0.375 |
| 500+ | $0.344 |
| 1000+ | $0.314 |
Price for:Each
Minimum: 10
Multiple: 10
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-01-R
Newark Part No.34AH0261
Product RangeBEAD L Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance-
DC Current Rating5A
Product RangeBEAD L Series
DC Resistance Max-
Impedance Tolerance-
Product Length-
Product Width-
Product Height13mm
Ferrite MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
5A
DC Resistance Max
-
Product Length
-
Product Height
13mm
Operating Temperature Min
-20°C
Qualification
-
Impedance
-
Product Range
BEAD L Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability