We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AJ4220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.127
25+
$0.124
50+
$0.122
100+
$0.120
250+
$0.112
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
1.1A
EMIFIL BLM15PE Series
0.17ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
25+
$0.041
50+
$0.039
100+
$0.037
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
1.1A
EMIFIL BLM15AX Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH0775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.216
25+
$0.195
50+
$0.163
100+
$0.153
250+
$0.142
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
1.1A
MAF Series
0.13ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
75AJ2591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
10+
$0.208
25+
$0.206
50+
$0.204
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
47ohm
1.1A
WE-CBF Series
400mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
29AJ4233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.177
25+
$0.166
50+
$0.157
100+
$0.150
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
1.1A
EMIFIL BLM18KN Series
0.08ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
58AK1784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
10+
$0.316
25+
$0.314
50+
$0.311
100+
$0.309
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
1.1A
WE-CBF Series
0.5ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
46AK3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
25+
$0.028
50+
$0.027
100+
$0.025
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
1.1A
MH1005 Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
12AM5656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.025
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
1.1A
ABPY Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
07AM7072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.183
25+
$0.158
50+
$0.134
100+
$0.109
250+
$0.102
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
100ohm
1.1A
AFBC-SF0402 Series
100mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
57AJ0012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.293
25+
$0.261
50+
$0.255
100+
$0.248
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
1.1A
MDF Series
0.2ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK