We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AJ5573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.177
50+
$0.165
100+
$0.154
250+
$0.143
More Pricing...
Total:$1.88
Min: 10 / Mult: 10
0402 [1005 Metric]
10ohm
1.2A
MPZ-N Series
0.15ohm
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
25+
$0.051
50+
$0.049
100+
$0.047
250+
$0.036
More Pricing...
Total:$0.65
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
1.2A
EMIFIL BLM18PG Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
85R4791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.486
10+
$0.349
25+
$0.312
50+
$0.287
100+
$0.260
Total:$0.49
Min: 1 / Mult: 1
1210 [3225 Metric]
2kohm
1.2A
FB Series
130mohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
36AJ3127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.144
50+
$0.089
100+
$0.075
250+
$0.064
More Pricing...
Total:$1.62
Min: 10 / Mult: 10
1005 [0402 Metric]
18ohm
1.2A
BLM02KX Series
0.045ohm
± 25%
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
69AH1549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.062
50+
$0.057
100+
$0.052
250+
$0.049
More Pricing...
Total:$0.66
Min: 10 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
30AJ5572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.101
50+
$0.093
100+
$0.087
250+
$0.080
More Pricing...
Total:$1.15
Min: 10 / Mult: 10
0201 [0603 Metric]
80ohm
1.2A
MPZ-H Series
0.095ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
87X8579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
25+
$0.092
50+
$0.064
100+
$0.049
250+
$0.039
More Pricing...
Total:$1.06
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
1.2A
EMIFIL BLM18PG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
33P7639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.112
10+
$0.064
25+
$0.053
50+
$0.051
100+
$0.048
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
0603 [1608 Metric]
60ohm
1.2A
MPZ Series
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
45AC5548

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.036
Total:$360.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
120ohm
1.2A
MPZ Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.058
50+
$0.056
100+
$0.054
250+
$0.045
More Pricing...
Total:$0.73
Min: 10 / Mult: 10
0402 [1005 Metric]
90ohm
1.2A
MPZ Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.068
50+
$0.063
100+
$0.058
250+
$0.050
More Pricing...
Total:$0.81
Min: 10 / Mult: 10
0402 [1005 Metric]
330ohm
1.2A
EMIFIL BLM15PX Series
0.15ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH1534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.135
10+
$0.095
25+
$0.077
50+
$0.074
100+
$0.071
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
0402 [1005 Metric]
120ohm
1.2A
MPZ Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.058
50+
$0.056
100+
$0.053
250+
$0.046
More Pricing...
Total:$0.74
Min: 10 / Mult: 10
0402 [1005 Metric]
330ohm
1.2A
EMIFIL BLM15PX Series
0.15ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
23AJ5954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.272
25+
$0.250
50+
$0.174
100+
$0.147
250+
$0.125
More Pricing...
Total:$2.72
Min: 10 / Mult: 10
0201 [0603 Metric]
-
1.2A
BLF03VK Series
0.065ohm
-
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
29AJ4219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.128
25+
$0.125
50+
$0.123
100+
$0.121
250+
$0.113
More Pricing...
Total:$1.28
Min: 10 / Mult: 10
0402 [1005 Metric]
180ohm
1.2A
EMIFIL BLM15PE Series
0.14ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
57AJ0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
10+
$0.299
25+
$0.267
50+
$0.261
100+
$0.254
More Pricing...
Total:$1.74
Min: 5 / Mult: 5
0806 [2016 Metric]
-
1.2A
MDF Series
0.16ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
62AJ9270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.142
50+
$0.140
100+
$0.136
250+
$0.134
More Pricing...
Total:$1.43
Min: 10 / Mult: 10
0402 [1005 Metric]
110ohm
1.2A
WE-TMSB Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
89R3141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.208
25+
$0.182
100+
$0.161
250+
$0.099
500+
$0.080
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
0402 [1005 Metric]
120ohm
1.2A
MPZ Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
47AK1102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.204
25+
$0.169
50+
$0.136
Total:$0.20
Min: 1 / Mult: 1
0603 [1608 Metric]
120ohm
1.2A
LSMG Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
46AK3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.051
50+
$0.049
100+
$0.047
250+
$0.037
More Pricing...
Total:$0.63
Min: 10 / Mult: 10
0402 [1005 Metric]
300ohm
1.2A
MH1005 Series
0.15ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
79AK8989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.278
25+
$0.256
50+
$0.178
100+
$0.150
250+
$0.129
More Pricing...
Total:$2.78
Min: 10 / Mult: 10
0402 [1005 Metric]
330ohm
1.2A
EMIFIL BLM15PX Series
0.15ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
02AM5427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.221
10+
$0.214
25+
$0.211
50+
$0.209
100+
$0.195
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
0402 [1005 Metric]
70ohm
1.2A
WE-CBF Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
26AM1219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.370
25+
$0.332
50+
$0.295
100+
$0.258
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
1210 [3225 Metric]
2kohm
1.2A
LSMG Series
0.13ohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
03AM0809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.277
25+
$0.267
50+
$0.257
100+
$0.229
250+
$0.221
More Pricing...
Total:$2.77
Min: 10 / Mult: 10
0402 [1005 Metric]
110ohm
1.2A
WE-CBA Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
25AC9498

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.185
2000+
$0.183
Total:$185.00
Min: 1000 / Mult: 1000
1210 [3225 Metric]
2kohm
1.2A
FB Series
130mohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK