We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.065
25+
$0.051
50+
$0.049
100+
$0.046
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.063
50+
$0.060
100+
$0.057
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
29AJ4230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.177
25+
$0.166
50+
$0.157
100+
$0.150
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18KN Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.058
50+
$0.056
100+
$0.052
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
57AC6511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.551
10+
$0.398
25+
$0.350
50+
$0.317
100+
$0.287
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
1.4A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
65AH3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.201
25+
$0.165
50+
$0.157
100+
$0.150
250+
$0.131
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
1.4A
EMIFIL BLM18DN Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
14AM6035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
25+
$0.111
50+
$0.100
100+
$0.090
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
79AK8985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.154
50+
$0.148
100+
$0.142
250+
$0.117
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79AK8984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.216
25+
$0.208
50+
$0.200
100+
$0.192
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
12AM5654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.045
50+
$0.042
100+
$0.040
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.4A
ABPY Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
14AM6034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.118
50+
$0.108
100+
$0.097
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
14AM6036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.077
50+
$0.071
100+
$0.063
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
65AH3937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.217
50+
$0.195
100+
$0.176
250+
$0.153
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
1.4A
EMIFIL BLM18DN Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK