We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH3959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.302
25+
$0.265
50+
$0.219
100+
$0.200
250+
$0.178
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
65AH3962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.202
25+
$0.189
50+
$0.180
100+
$0.172
250+
$0.160
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.243
25+
$0.215
50+
$0.193
100+
$0.175
250+
$0.152
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
65AH3960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.263
25+
$0.230
50+
$0.186
100+
$0.185
250+
$0.163
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
56AJ9964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.215
25+
$0.186
50+
$0.177
100+
$0.169
250+
$0.162
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
1.6A
MAF Series
0.075ohm
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
30AJ5570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.096
50+
$0.088
100+
$0.081
250+
$0.076
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
1.6A
MPZ-H Series
0.05ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
69AH0776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.217
25+
$0.202
50+
$0.193
100+
$0.182
250+
$0.167
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
1.6A
MAF Series
0.075ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK