We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH6548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.185
25+
$0.182
50+
$0.178
100+
$0.174
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
75ohm
125mA
MMZ-E Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.226
25+
$0.218
50+
$0.211
100+
$0.203
250+
$0.177
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
160ohm
125mA
MMZ-E Series
2.9ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.218
25+
$0.205
50+
$0.195
100+
$0.185
250+
$0.175
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
1kohm
125mA
MMZ-E Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.206
25+
$0.193
50+
$0.180
100+
$0.167
250+
$0.146
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
36AJ3130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.217
25+
$0.208
50+
$0.200
100+
$0.191
250+
$0.165
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
1kohm
125mA
EMIFIL BLM03HG Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
66AH6536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
25+
$0.215
50+
$0.188
100+
$0.161
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
56ohm
125mA
MMZ-V Series
2.2ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.282
25+
$0.248
50+
$0.226
100+
$0.183
250+
$0.153
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
125mA
MMZ-E Series
2.4ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.246
25+
$0.221
50+
$0.197
100+
$0.171
250+
$0.148
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK